
MT47H64M8SH-25E:H TR | |
|---|---|
DigiKey Part Number | 557-MT47H64M8SH-25E:HTR-ND - Tape & Reel (TR) 557-MT47H64M8SH-25E:HTRCT-ND - Cut Tape (CT) 557-MT47H64M8SH-25E:HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H64M8SH-25E:H TR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.45000 | $37.45 |
| 10 | $34.88600 | $348.86 |
| 25 | $33.84800 | $846.20 |
| 50 | $33.06320 | $1,653.16 |
| 100 | $32.27910 | $3,227.91 |
| 250 | $31.24836 | $7,812.09 |
| 500 | $30.47592 | $15,237.96 |
| 1,000 | $29.71301 | $29,713.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $28.96190 | $57,923.80 |


