Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MT46V64M8CY-5B:J TR | |
|---|---|
DigiKey Part Number | MT46V64M8CY-5B:JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V64M8CY-5B:J TR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT46V64M8CY-5B:J TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x12.5) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT46V64M8CY-5B:J | Micron Technology Inc. | 751 | 557-MT46V64M8CY-5B:J-ND | $73.09000 | Parametric Equivalent |
| AS4C64M8D1-5BIN | Alliance Memory, Inc. | 0 | 1450-1331-ND | $88.38000 | Upgrade |
| AS4C64M8D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5BINTR-ND | $54.81564 | Upgrade |
| IS43R86400F-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400F-5BL-TR-ND | $48.78204 | Similar |
| IS43R86400F-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400F-5BLI-ND | $57.96289 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $60.89994 | $121,799.88 |




