MT46H16M32LFCM-5:B TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 235
Unit Price: $42.37000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,598
Unit Price: $51.89000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,986
Unit Price: $49.92000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $56.20177
Datasheet
90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H16M32LFCM-5:B TR

DigiKey Part Number
557-1379-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H16M32LFCM-5:B TR
Description
IC DRAM 512MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H16M32LFCM-5:B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes