
MT46H16M32LFB5-6 AIT:C TR | |
---|---|
DigiKey Part Number | 557-1900-2-ND - Tape & Reel (TR) 557-1900-1-ND - Cut Tape (CT) 557-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H16M32LFB5-6 AIT:C TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M32LFB5-6 AIT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.89000 | $51.89 |
10 | $48.27200 | $482.72 |
25 | $46.81240 | $1,170.31 |
50 | $45.70900 | $2,285.45 |
100 | $44.60710 | $4,460.71 |
250 | $43.16360 | $10,790.90 |
500 | $42.46236 | $21,231.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $44.30573 | $44,305.73 |