MT45W2MW16PAFA-85 WT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $30.53059
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $29.95669
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $39.17000
Datasheet
48 VFBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT45W2MW16PAFA-85 WT

DigiKey Part Number
MT45W2MW16PAFA-85WT-ND
Manufacturer
Manufacturer Product Number
MT45W2MW16PAFA-85 WT
Description
IC PSRAM 32MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 85 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MT45W2MW16PAFA-85 WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,000$23.44627$46,892.54
Manufacturers Standard Package