
MT45W2MW16PAFA-70 WT | |
---|---|
DigiKey Part Number | MT45W2MW16PAFA-70WT-ND |
Manufacturer | |
Manufacturer Product Number | MT45W2MW16PAFA-70 WT |
Description | IC PSRAM 32MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT45W2MW16PAFA-70 WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.95669 | $59,913.38 |