Similar
Similar

MT41K256M8DA-125 AUT:K TR | |
|---|---|
DigiKey Part Number  | MT41K256M8DA-125AUT:KTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MT41K256M8DA-125 AUT:K TR  | 
Description  | IC DRAM 2GBIT PARALLEL 78FBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - DDR3L  | |
Memory Size  | ||
Memory Organization  | 256M x 8  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 800 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Access Time  | 13.75 ns  | |
Voltage - Supply  | 1.283V ~ 1.45V  | |
Operating Temperature  | -40°C ~ 125°C (TC)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 78-FBGA (8x10.5)  | |
Base Product Number  | 


