MT41K128M16JT-125 IT:K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1,062
Unit Price: $49.28000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $44.95000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,560
Unit Price: $84.85000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7
Unit Price: $58.41000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
MT41K128M16JT-107:K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-125 IT:K

DigiKey Part Number
MT41K128M16JT-125IT:K-ND
Manufacturer
Manufacturer Product Number
MT41K128M16JT-125 IT:K
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41K128M16JT-125 IT:K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,224$26.17939$32,043.57
Manufacturers Standard Package