
MT40A1G16TD-DC | |
|---|---|
DigiKey Part Number | 557-MT40A1G16TD-DC-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G16TD-DC |
Description | IC DRAM 16GBIT |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Base Product Number |

