
MT29F4G08ABBDAH4-IT:D TR | |
|---|---|
DigiKey Part Number | 557-1873-2-ND - Tape & Reel (TR) 557-1873-1-ND - Cut Tape (CT) 557-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABBDAH4-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $57.35400 | $573.54 |
| 25 | $55.61800 | $1,390.45 |
| 50 | $54.30460 | $2,715.23 |
| 100 | $52.99440 | $5,299.44 |
| 250 | $51.27748 | $12,819.37 |
| 500 | $49.99594 | $24,997.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.73374 | $48,733.74 |


