M45PE10S-VMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 8,160
Unit Price: $3.45000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PE10S-VMN6P

DigiKey Part Number
M45PE10S-VMN6P-ND
Manufacturer
Manufacturer Product Number
M45PE10S-VMN6P
Description
IC FLASH 1MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types