M25P40-VMW6TGB TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Macronix
In Stock: 10,494
Unit Price: $3.45000
Datasheet

Similar


Microchip Technology
In Stock: 1,714
Unit Price: $8.38000
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: $9.61000
Datasheet

Similar


Microchip Technology
In Stock: 15,204
Unit Price: $8.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.03210
Datasheet

Similar


Microchip Technology
In Stock: 1,290
Unit Price: $10.02000
Datasheet

Similar


Microchip Technology
In Stock: 691
Unit Price: $9.20000
Datasheet

Similar


Microchip Technology
In Stock: 14,096
Unit Price: $9.61000
Datasheet

Similar


Microchip Technology
In Stock: 2,969
Unit Price: $9.69000
Datasheet

Similar


Microchip Technology
In Stock: 45,690
Unit Price: $10.02000
Datasheet

Similar


Microchip Technology
In Stock: 1,526
Unit Price: $9.20000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P40-VMW6TGB TR

DigiKey Part Number
M25P40-VMW6TGBTR-ND - Tape & Reel (TR)
M25P40-VMW6TGBCT-ND - Cut Tape (CT)
M25P40-VMW6TGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M25P40-VMW6TGB TR
Description
IC FLASH 4MBIT SPI 75MHZ 8SO W
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25P40-VMW6TGB TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types