IS25LQ040-JBLE-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $4.31324
Datasheet
IS25WP064A-JBLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LQ040-JBLE-TR

DigiKey Part Number
IS25LQ040-JBLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LQ040-JBLE-TR
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
700µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable