PCI Express (PCIe) IC 250MHz 1 Output 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40292LDF1

DigiKey Part Number
150-ZL40292LDF1TR-ND - Tape & Reel (TR)
150-ZL40292LDF1CT-ND - Cut Tape (CT)
150-ZL40292LDF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40292LDF1
Description
20-OUTPUT DB2000Q,PCIE,LP-HCSL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 72-QFN (10x10)
EDA/CAD Models
ZL40292LDF1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.38000$19.38
25$16.17560$404.39
100$15.60090$1,560.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.60090$31,201.80
Manufacturers Standard Package