New Product
80-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30792LFG7

DigiKey Part Number
150-ZL30792LFG7-ND
Manufacturer
Manufacturer Product Number
ZL30792LFG7
Description
DUAL CHANNEL 1588 TIMING CARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH Synchronizer IC 1.045GHz 2 Output 80-LGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
CMOS
Output
CMOS, HCSL, HSTL, LVDS, LVPECL
Number of Circuits
2
Ratio - Input:Output
5:10
Differential - Input:Output
Yes/Yes
Frequency - Max
1.045GHz
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
80-VFLGA
Supplier Device Package
80-LGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$589.78000$589.78
25$491.47120$12,286.78
100$474.72270$47,472.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.