
VC-830-ECE-KAAN-156M250000TR | |
|---|---|
DigiKey Part Number | 150-VC-830-ECE-KAAN-156M250000TR-ND - Tape & Reel (TR) 150-VC-830-ECE-KAAN-156M250000TRCT-ND - Cut Tape (CT) 150-VC-830-ECE-KAAN-156M250000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-830-ECE-KAAN-156M250000TR |
Description | VC-830-ECE-KAAN-156M250000TR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 66mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.34000 | $38.34 |
| 25 | $37.82280 | $945.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $30.90032 | $92,700.96 |


