100-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5916C-I/KD

DigiKey Part Number
150-USB5916C-I/KD-ND
Manufacturer
Manufacturer Product Number
USB5916C-I/KD
Description
IC HUB CNTRL USB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB5916C-I/KD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SMBus, SPI, UART
Standards
USB 2.0, USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$83.71000$83.71
25$69.75520$1,743.88
100$67.40960$6,740.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.