Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB5906CT-I/KD | |
|---|---|
DigiKey Part Number | 150-USB5906CT-I/KDTR-ND - Tape & Reel (TR) 150-USB5906CT-I/KDCT-ND - Cut Tape (CT) 150-USB5906CT-I/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5906CT-I/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, SPI, UART | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.25000 | $97.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $65.16602 | $162,915.05 |


