
USB3750A-1-A4-TR | |
---|---|
DigiKey Part Number | USB3750A-1-A4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3750A-1-A4-TR |
Description | IC USB PROTECTION 16QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB3750A-1-A4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 2V ~ 9V | |
Current - Supply | 185µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.05848 | $50,292.40 |