16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN
16-VQFN (exposed pad)

USB3751A-2-A4-TR

DigiKey Part Number
USB3751A-2-A4-TR-ND - Tape & Reel (TR)
USB3751A-2-A4-CT-ND - Cut Tape (CT)
USB3751A-2-A4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3751A-2-A4-TR
Description
IC CONTROLLER USB 10QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
USB3751A-2-A4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
2V ~ 9V
Current - Supply
185µA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.76000$10.76
25$8.95000$223.75
100$8.21100$821.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.21100$41,055.00
Manufacturers Standard Package