UFS370JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.43835
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.43835
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.11659
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.19000

Similar


MCC (Micro Commercial Components)
In Stock: 804
Unit Price: $3.67000
Datasheet

Similar


onsemi
In Stock: 37,310
Unit Price: $3.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,784
Unit Price: $5.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,656
Unit Price: $3.10000
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS370JE3/TR13

DigiKey Part Number
UFS370JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS370JE3/TR13
Description
DIODE STANDARD 700V 3A DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 700 V 3A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.21916$27,657.48
Manufacturers Standard Package