
UCS4003T-E/8N | |
---|---|
DigiKey Part Number | 150-UCS4003T-E/8NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCS4003T-E/8N |
Description | USB TYPE-C PORT PROTECTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $3.43098 | $11,322.23 |