TVS328E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $177.60480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $218.00210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,190.76410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.74490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $239.68070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $108.79660
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS328E3

DigiKey Part Number
150-TVS328E3-ND
Manufacturer
Manufacturer Product Number
TVS328E3
Description
TVS DIODE 28VWM 46VC A SQ-MELF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
46V Clamp 3.2A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
30.7V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$88.67880$8,867.88