MX1N8163US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $177.60480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $218.00210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,190.76410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.74490
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1N8163US

DigiKey Part Number
MX1N8163US-ND
Manufacturer
Manufacturer Product Number
MX1N8163US
Description
TVS DIODE 28VWM 45.7VC D5A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.7V Clamp 3.28A Ipp Tvs Diode Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
3.28A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$239.68070$23,968.07