


TDGL017 | |
|---|---|
DigiKey Part Number  | TDGL017-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TDGL017  | 
Description  | CHIPKIT UC32 PIC32MX340F512  | 
Customer Reference  | |
Detailed Description  | PIC32MX340F512 chipKIT™ uC32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Type  | MCU 32-Bit  | |
Core Processor  | MIPS32® M4K™  | |
Platform  | ||
Utilized IC / Part  | PIC32MX340F512  | |
Mounting Type  | Fixed  | |
Contents  | Board(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | -  | |
Note  | -  | |
Base Product Number  | 





