
| TCM809ZVLB713 | |
|---|---|
| DigiKey Part Number | TCM809ZVLB713TR-ND - Tape & Reel (TR) TCM809ZVLB713CT-ND - Cut Tape (CT) TCM809ZVLB713DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCM809ZVLB713 | 
| Description | IC SUPERVISOR 1 CHANNEL SC70-3 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TCM809ZVLB713 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.32V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 25 | $3.10040 | $77.51 | 
| 100 | $2.85550 | $285.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.85548 | $8,566.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China