
TC6501P095VCTTR | |
|---|---|
DigiKey Part Number | TC6501P095VCTTR-ND - Tape & Reel (TR) TC6501P095VCTCT-ND - Cut Tape (CT) TC6501P095VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC6501P095VCTTR |
Description | THERMOSTAT 95DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6501P095VCTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 17µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 25 | $6.61480 | $165.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.95571 | $17,867.13 |


