28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SOIC

TC530COI

DigiKey Part Number
TC530COI-ND
Manufacturer
Manufacturer Product Number
TC530COI
Description
IC DAS 17BIT 6.5 28SOIC
Customer Reference
Detailed Description
Data Acquisition System (DAS) 17 b 6.5 Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC530COI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
17 b
Sampling Rate (Per Second)
6.5
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.