TC2185-3.3VCTTR-VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 19,994
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5,647
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8,389
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,822
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.87529
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 99,413
Unit Price: $7.18000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 23,518
Unit Price: $5.79000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC2185-3.3VCTTR-VAO

DigiKey Part Number
TC2185-3.3VCTTR-VAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC2185-3.3VCTTR-VAO
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.