20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Introducing Atmel Studio 7

T7024-PGPM 80

DigiKey Part Number
T7024-PGPMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T7024-PGPM 80
Description
IC TXRX FRONT-END 2.4GHZ 20QFN
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz Bluetooth, TDMA, WDCT 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Bluetooth, TDMA, WDCT
Frequency
2.4GHz ~ 2.5GHz
Features
-
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.