
SY89838UMG | |
|---|---|
DigiKey Part Number  | 576-1538-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SY89838UMG  | 
Description  | IC CLK BUFFER 2:8 2GHZ 32QFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 32-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SY89838UMG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Fanout Buffer (Distribution), Multiplexer  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 2:8  | |
Differential - Input:Output  | Yes/Yes  | |
Input  | CML, LVDS, LVPECL  | |
Output  | LVDS  | |
Frequency - Max  | 2 GHz  | |
Voltage - Supply  | 2.375V ~ 2.625V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Supplier Device Package  | 32-QFN (5x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $72.86000 | $72.86 | 
| 25 | $60.78080 | $1,519.52 | 
| 100 | $55.23300 | $5,523.30 | 

