SY89834UMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 191
Unit Price: $79.50000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89834UMI-TR

DigiKey Part Number
SY89834UMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89834UMI-TR
Description
IC CLK BUFFER 2:4 1GHZ 16MLF
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89834UMI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL
Output
LVPECL
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.58144$21,581.44
Manufacturers Standard Package