
SY89834UMG-TR | |
|---|---|
DigiKey Part Number | SY89834UMG-TR-ND - Tape & Reel (TR) SY89834UMG-CT-ND - Cut Tape (CT) SY89834UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89834UMG-TR |
Description | IC CLK BUFFER 2:4 1GHZ 16MLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89834UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.50000 | $79.50 |
| 25 | $66.26520 | $1,656.63 |
| 100 | $60.26360 | $6,026.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.26384 | $60,263.84 |

