
SY89831UMG | |
---|---|
DigiKey Part Number | 576-1431-ND |
Manufacturer | |
Manufacturer Product Number | SY89831UMG |
Description | IC CLK BUFFER 1:4 2GHZ 16MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89831UMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.33000 | $66.33 |
25 | $55.30400 | $1,382.60 |
100 | $50.23940 | $5,023.94 |