
SY89830UK4G-TR | |
|---|---|
DigiKey Part Number | SY89830UK4G-TR-ND - Tape & Reel (TR) SY89830UK4G-CT-ND - Cut Tape (CT) SY89830UK4G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89830UK4G-TR |
Description | IC CLK BUFFER 2:4 2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89830UK4G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.06000 | $55.06 |
| 25 | $45.82800 | $1,145.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.66206 | $41,662.06 |

