
SY89830UK4G-TR | |
---|---|
DigiKey Part Number | SY89830UK4G-TR-ND - Tape & Reel (TR) SY89830UK4G-CT-ND - Cut Tape (CT) SY89830UK4G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89830UK4G-TR |
Description | IC CLK BUFFER 2:4 2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89830UK4G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.34000 | $55.34 |
25 | $46.06360 | $1,151.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $41.87626 | $41,876.26 |