SY89467UHY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89825UHY

DigiKey Part Number
576-2566-ND
Manufacturer
Manufacturer Product Number
SY89825UHY
Description
IC CLK BUFFER 2:22 2GHZ 64TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 2 GHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89825UHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:22
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.37V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$156.99000$156.99
25$130.88320$3,272.08
100$118.97820$11,897.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.