SY89809ALTZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 244
Unit Price: $220.58000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 750 MHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89809ALTZ

DigiKey Part Number
576-3743-ND
Manufacturer
Manufacturer Product Number
SY89809ALTZ
Description
IC CLK BUFFER 2:9 750MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 750 MHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY89809ALTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/Yes
Input
HSTL, LVPECL
Output
HSTL
Frequency - Max
750 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 17/4/2026