Parametric Equivalent

SY89809ALTZ-TR | |
|---|---|
DigiKey Part Number | SY89809ALTZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89809ALTZ-TR |
Description | IC CLK BUFFER 2:9 750MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 750 MHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89809ALTZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVPECL | |
Output | HSTL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |


