24-MLF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89473UMG

DigiKey Part Number
576-1453-ND
Manufacturer
Manufacturer Product Number
SY89473UMG
Description
IC MULTIPLEXER 1 X 2:1 24-MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SY89473UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.23000$59.23
25$49.27720$1,231.93
100$44.79020$4,479.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.