8-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89325VMG-TR

DigiKey Part Number
576-1418-2-ND - Tape & Reel (TR)
576-1418-1-ND - Cut Tape (CT)
576-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89325VMG-TR
Description
IC XLTR MS UNIDIR 8-MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89325VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CML, PECL, LVPECL
Output Signal
LVDS
Output Type
Differential
Data Rate
1.5Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.25000$31.25
25$25.96360$649.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.65981$23,659.81
Manufacturers Standard Package