Direct
Similar

SY89206VMG-TR | |
|---|---|
DigiKey Part Number | 576-2945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89206VMG-TR |
Description | IC DIFFERENTIAL RECEIVER 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89206VMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |


