
MC100EP16MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EP16MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP16MNR4GCT-ND - Cut Tape (CT) 488-MC100EP16MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP16MNR4G |
Description | IC DIFFERENTIAL RX/DVR 8-DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.79000 | $88.79 |
| 10 | $69.43900 | $694.39 |
| 25 | $64.60800 | $1,615.20 |
| 100 | $60.37870 | $6,037.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $53.98171 | $53,981.71 |

