
SY88903ALKG-TR | |
|---|---|
DigiKey Part Number | SY88903ALKG-TR-ND - Tape & Reel (TR) SY88903ALKG-CT-ND - Cut Tape (CT) SY88903ALKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY88903ALKG-TR |
Description | IC LIMIT AMP 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88903ALKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.91000 | $50.91 |
| 25 | $42.34280 | $1,058.57 |
| 100 | $38.50810 | $3,850.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $38.50828 | $38,508.28 |

