SY604JC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $274.94158
Datasheet
SY100E310LJY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY604JC

DigiKey Part Number
SY604JC-ND
Manufacturer
Manufacturer Product Number
SY604JC
Description
IC DELAY LINE 255TAP PROG 28PLCC
Customer Reference
Detailed Description
Delay Line IC Programmable 255 Tap 4ns ~ 40ns 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY604JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Number of Taps/Steps
255
Function
Programmable
Delay to 1st Tap
4ns
Tap Increment
15.7 ps
Available Total Delays
4ns ~ 40ns
Number of Independent Delays
1
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
38$255.87211$9,723.14
Manufacturers Standard Package