10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55851AUKG

DigiKey Part Number
576-1375-ND
Manufacturer
Manufacturer Product Number
SY55851AUKG
Description
IC MF CFG 1-CIR 2-IN 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 2 Input 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY55851AUKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.28000$76.28
25$63.71800$1,592.95
100$57.92540$5,792.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.