
SY54016RMG-TR | |
---|---|
DigiKey Part Number | 576-3069-2-ND - Tape & Reel (TR) 576-3069-1-ND - Cut Tape (CT) 576-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY54016RMG-TR |
Description | IC DIFFERENTIAL RX/DVR 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY54016RMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 2.625V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |