
MC100LVEP16MNR4G | |
---|---|
DigiKey Part Number | MC100LVEP16MNR4GOSTR-ND - Tape & Reel (TR) MC100LVEP16MNR4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100LVEP16MNR4G |
Description | IC DIFFERENTIAL RX/DVR 8-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP16MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.12000 | $58.12 |
10 | $44.78200 | $447.82 |
25 | $41.45640 | $1,036.41 |
100 | $37.80220 | $3,780.22 |
250 | $37.78488 | $9,446.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.14518 | $34,145.18 |
2,000 | $33.43394 | $66,867.88 |