SY54016ARMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 398
Unit Price: $58.38000
Datasheet
8-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY54016ARMG-TR

DigiKey Part Number
576-3068-2-ND - Tape & Reel (TR)
576-3068-1-ND - Cut Tape (CT)
576-3068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY54016ARMG-TR
Description
IC DIFFERENTIAL RX/DVR 8-MLF
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY54016ARMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 2.625V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable