8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP08VZG

DigiKey Part Number
576-2037-5-ND
Manufacturer
Manufacturer Product Number
SY10EP08VZG
Description
IC XOR/XNOR GATE 1-CIR 8SOIC
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EP08VZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types